
30-03158 | |
|---|---|
DigiKey Part Number | 839-30-03158-ND 839-30-03158-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03158 |
Description | CABLE 2COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 21516 |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0063" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 5 | € 1,19600 | € 5,98 |
| 10 | € 1,14000 | € 11,40 |
| 25 | € 1,06880 | € 26,72 |
| 50 | € 1,01760 | € 50,88 |
| 100 | € 0,96850 | € 96,85 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 0,58712 | € 89,83 |
| 306 | € 0,55863 | € 170,94 |
| 459 | € 0,54251 | € 249,01 |
| 765 | € 0,52275 | € 399,90 |
| 1 071 | € 0,51006 | € 546,27 |
| 1 530 | € 0,49689 | € 760,24 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

