
30-03001 | |
|---|---|
DigiKey Part Number | 839-30-03001-ND 839-30-03001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03001 |
Description | CABLE 3COND 28AWG BLK SHLD TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21765 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 7/0.0050" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.193" (4.90mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 4,16000 | € 4,16 |
| 5 | € 3,72400 | € 18,62 |
| 10 | € 3,54700 | € 35,47 |
| 25 | € 3,32280 | € 83,07 |
| 50 | € 3,16180 | € 158,09 |
| 100 | € 3,00750 | € 300,75 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 2,05608 | € 314,58 |
| 306 | € 1,95477 | € 598,16 |
| 459 | € 1,89743 | € 870,92 |
| 765 | € 1,87318 | € 1 432,98 |
| Unit Price without VAT: | € 4,16000 |
|---|---|
| Unit Price with VAT: | € 5,07520 |

