2 Conductor Multi-Conductor Cable Black 26 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02850

DigiKey Part Number
839-30-02850-5-ND
Manufacturer
Manufacturer Product Number
30-02850
Description
CABLE 2COND 26AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 26 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.102" (2.59mm)
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 4384
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
105°C
Conductor Strand
7/0.0063"
Jacket (Insulation) Thickness
0.0146" (0.370mm)
Conductor Material
Copper, Bare
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 26AWG BLACK 502'
In-Stock: 15
Unit Price: € 71,35000
CABLE 2COND 26AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG BLACK METER
In-Stock: 266
Unit Price: € 1,49000