
30-02738 | |
|---|---|
DigiKey Part Number | 839-30-02738-ND |
Manufacturer | |
Manufacturer Product Number | 30-02738 |
Description | CBL 6CON 26AWG GRY BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.153" (3.89mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 6 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 26/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 530 | € 2,12033 | € 3 244,10 |
| Unit Price without VAT: | € 2,12033 |
|---|---|
| Unit Price with VAT: | € 2,58680 |

