26 AWG Hook-Up Wire 7/0.0063" Gray 300V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02589

DigiKey Part Number
839-30-02589-152-ND
Manufacturer
Manufacturer Product Number
30-02589
Description
HOOK-UP STRND 26AWG GRAY 498.7'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Gray 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
498.7' (152.0m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 133,25000€ 133,25
Manufacturers Standard Package
Unit Price without VAT:€ 133,25000
Unit Price with VAT:€ 162,56500
Alternate Length
HOOK-UP STRND 26AWG GRAY
In-Stock: 1525
Unit Price: € 1,16000
HOOK-UP STRND 26AWG GRAY 98.43'
In-Stock: 1
Unit Price: € 28,26000
HOOK-UP STRND 26AWG GRAY 3.28'
In-Stock: 22
Unit Price: € 1,16000
HOOK-UP STRND 26AWG GRAY 16.40'
In-Stock: 23
Unit Price: € 4,98000