
30-02570 | |
|---|---|
DigiKey Part Number | 839-30-02570-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02570 |
Description | HOOK-UP STRND 22AWG BROWN 3.28' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0059" Brown 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0059" | Ratings UL Style 1332 |
Conductor Material | Spool Size 1000.7' (305.0m) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |


