
30-02559 | |
|---|---|
DigiKey Part Number | 839-30-02559-ND 839-30-02559-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02559 |
Description | HOOK-UP STRAND 20AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Gray 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 19/0.0075" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 5 | € 1,40400 | € 7,02 |
| 10 | € 1,33700 | € 13,37 |
| 25 | € 1,25360 | € 31,34 |
| 50 | € 1,19320 | € 59,66 |
| 100 | € 1,13560 | € 113,56 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | € 0,66767 | € 203,64 |
| 610 | € 0,63497 | € 387,33 |
| 915 | € 0,61645 | € 564,05 |
| 1 525 | € 0,59375 | € 905,47 |
| 2 135 | € 0,57917 | € 1 236,53 |
| 3 050 | € 0,56403 | € 1 720,29 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |


