
30-02507 | |
|---|---|
DigiKey Part Number | 839-30-02507-ND |
Manufacturer | |
Manufacturer Product Number | 30-02507 |
Description | HOOK-UP STRND 10AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0236" Orange 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 19/0.0236" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 525 | € 4,54170 | € 6 926,09 |
| Unit Price without VAT: | € 4,54170 |
|---|---|
| Unit Price with VAT: | € 5,54087 |

