4 Conductor Multi-Conductor Cable Black 22 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02428

DigiKey Part Number
839-30-02428-30-ND
Manufacturer
Manufacturer Product Number
30-02428
Description
CABLE 4COND 22AWG BLK SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
98.43' (30.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21296
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Strand
26/36
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.165" (4.19mm)
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG BLACK SHLD
In-Stock: 375
Unit Price: € 7,69000
CABLE 4COND 22AWG BLACK SHLD 5M
In-Stock: 6
Unit Price: € 40,71000
CABLE 4COND 22AWG BLACK SHLD 1M
In-Stock: 35
Unit Price: € 8,31000