
30-02426 | |
|---|---|
DigiKey Part Number | 839-30-02426-ND 839-30-02426-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02426 |
Description | CABLE 4COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Spiral |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 65/36 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 12,67000 | € 12,67 |
| 5 | € 11,30800 | € 56,54 |
| 10 | € 10,76200 | € 107,62 |
| 25 | € 10,07640 | € 251,91 |
| 50 | € 9,58220 | € 479,11 |
| 100 | € 9,10830 | € 910,83 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 6,55686 | € 1 003,20 |
| 306 | € 6,50683 | € 1 991,09 |
| Unit Price without VAT: | € 12,67000 |
|---|---|
| Unit Price with VAT: | € 15,45740 |


