
30-02138 | |
|---|---|
DigiKey Part Number | 839-30-02138-ND |
Manufacturer | |
Manufacturer Product Number | 30-02138 |
Description | HOOK-UP SOLID 32AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Orange 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 525 | € 0,12491 | € 190,49 |
| Unit Price without VAT: | € 0,12491 |
|---|---|
| Unit Price with VAT: | € 0,15239 |

