
30-02068 | |
|---|---|
DigiKey Part Number | 839-30-02068-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02068 |
Description | HOOK-UP SOLID 18AWG ORANGE 3.28' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Discontinued at DigiKey | Length 3.28' (1.00m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 5 | € 1,59400 | € 7,97 |
| 10 | € 1,24000 | € 12,40 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |



