
30-02059 | |
|---|---|
DigiKey Part Number | 839-30-02059-ND |
Manufacturer | |
Manufacturer Product Number | 30-02059 |
Description | HOOK-UP SOLID 16AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Purple 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 525 | € 1,08635 | € 1 656,68 |
| Unit Price without VAT: | € 1,08635 |
|---|---|
| Unit Price with VAT: | € 1,32535 |

