
30-01943 | |
|---|---|
DigiKey Part Number | 839-30-01943-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01943 |
Description | CABLE 7COND 24AWG BLACK 30M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.165" (4.19mm) |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 21296 |
Number of Conductors 7 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/38 | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 171,13000 | € 171,13 |
| Unit Price without VAT: | € 171,13000 |
|---|---|
| Unit Price with VAT: | € 208,77860 |


