
30-01711 | |
|---|---|
DigiKey Part Number | 839-30-01711-ND |
Manufacturer | |
Manufacturer Product Number | 30-01711 |
Description | CABLE 10COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.232" (5.90mm) |
Packaging Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 7/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 530 | € 1,30884 | € 2 002,53 |
| Unit Price without VAT: | € 1,30884 |
|---|---|
| Unit Price with VAT: | € 1,59678 |

