
30-01532 | |
|---|---|
DigiKey Part Number | 839-30-01532-ND |
Manufacturer | |
Manufacturer Product Number | 30-01532 |
Description | CBL 10COND 20AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 20 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/0.0063" | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.315" (8.00mm) | Shield Coverage 100% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 530 | € 14,50480 | € 22 192,34 |
| Unit Price without VAT: | € 14,50480 |
|---|---|
| Unit Price with VAT: | € 17,69586 |

