
30-01496 | |
|---|---|
DigiKey Part Number | 839-30-01496-ND 839-30-01496-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01496 |
Description | CBL 7COND 32AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 32 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket (Insulation) Thickness 0.0283" (0.720mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Shield Coverage 100% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 3,83000 | € 3,83 |
| 5 | € 3,42800 | € 17,14 |
| 10 | € 3,26400 | € 32,64 |
| 25 | € 3,05880 | € 76,47 |
| 50 | € 2,91080 | € 145,54 |
| 100 | € 2,76880 | € 276,88 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 1,47438 | € 225,58 |
| 306 | € 1,40206 | € 429,03 |
| 459 | € 1,36113 | € 624,76 |
| 765 | € 1,31097 | € 1 002,89 |
| 1 071 | € 1,27876 | € 1 369,55 |
| 1 530 | € 1,24529 | € 1 905,29 |
| Unit Price without VAT: | € 3,83000 |
|---|---|
| Unit Price with VAT: | € 4,67260 |


