
30-01198 | |
|---|---|
DigiKey Part Number | 839-30-01198-ND |
Manufacturer | |
Manufacturer Product Number | 30-01198 |
Description | CABLE 10COND 26AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 26 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 10 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 26/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Shield Coverage 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 644,03000 | € 644,03 |
| 2 | € 612,15500 | € 1 224,31 |
| 3 | € 594,11000 | € 1 782,33 |
| 5 | € 571,98800 | € 2 859,94 |
| 7 | € 557,77143 | € 3 904,40 |
| 10 | € 543,01300 | € 5 430,13 |
| Unit Price without VAT: | € 644,03000 |
|---|---|
| Unit Price with VAT: | € 785,71660 |



