


30-00406 | |
|---|---|
DigiKey Part Number | 839-30-00406-ND |
Manufacturer | |
Manufacturer Product Number | 30-00406 |
Description | CABLE 2COND 24AWG CLEAR 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Clear |
Cable Type | Ratings UL Style 2468 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -10°C ~ 80°C |
Conductor Strand 11/34 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | € 0,37715 | € 115,03 |
| 610 | € 0,35877 | € 218,85 |
| 915 | € 0,34837 | € 318,76 |
| 1 525 | € 0,34030 | € 518,96 |
| Unit Price without VAT: | € 0,37715 |
|---|---|
| Unit Price with VAT: | € 0,46012 |

