
16-00066 | |
|---|---|
DigiKey Part Number | 839-16-00066-ND |
Manufacturer | |
Manufacturer Product Number | 16-00066 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00066 Models |
Category | Polarization Positive Center |
Manufacturer Tensility International Corp | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm) |
Voltage - Output 5V | Approval Agency cULus, FCC |
Current - Output (Max) 2A | Weight 0.164 lb (74.39 g) |
Power (Watts) 10 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-00122 | Tensility International Corp | 548 | 839-16-00122-ND | € 9,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,50000 | € 7,50 |
| 5 | € 6,89800 | € 34,49 |
| 10 | € 6,65300 | € 66,53 |
| 25 | € 6,34280 | € 158,57 |
| 50 | € 6,11780 | € 305,89 |
| 120 | € 5,84500 | € 701,40 |
| 360 | € 5,51983 | € 1 987,14 |
| 600 | € 5,37485 | € 3 224,91 |
| Unit Price without VAT: | € 7,50000 |
|---|---|
| Unit Price with VAT: | € 9,15000 |

