
10-04733 | |
|---|---|
DigiKey Part Number | 839-10-04733-ND |
Manufacturer | |
Manufacturer Product Number | 10-04733 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04733 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,23000 | € 34,23 |
| 20 | € 27,70050 | € 554,01 |
| 40 | € 26,37875 | € 1 055,15 |
| 60 | € 25,63550 | € 1 538,13 |
| 100 | € 24,72890 | € 2 472,89 |
| 260 | € 23,11862 | € 6 010,84 |
| Unit Price without VAT: | € 34,23000 |
|---|---|
| Unit Price with VAT: | € 41,76060 |

