
10-04169 | |
|---|---|
DigiKey Part Number | 839-10-04169-ND |
Manufacturer | |
Manufacturer Product Number | 10-04169 |
Description | CIRC CBL 3POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04169 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,69000 | € 24,69 |
| 20 | € 19,98350 | € 399,67 |
| 40 | € 19,03025 | € 761,21 |
| 60 | € 18,49400 | € 1 109,64 |
| 100 | € 17,83970 | € 1 783,97 |
| 260 | € 16,67792 | € 4 336,26 |
| 500 | € 15,92702 | € 7 963,51 |
| Unit Price without VAT: | € 24,69000 |
|---|---|
| Unit Price with VAT: | € 30,12180 |

