
10-03840 | |
|---|---|
DigiKey Part Number | 839-10-03840-ND |
Manufacturer | |
Manufacturer Product Number | 10-03840 |
Description | CIRC CBL 8POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03840 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,18000 | € 49,18 |
| 12 | € 41,26083 | € 495,13 |
| 36 | € 38,18500 | € 1 374,66 |
| 60 | € 36,83450 | € 2 210,07 |
| 108 | € 35,33991 | € 3 816,71 |
| 252 | € 33,63607 | € 8 476,29 |
| Unit Price without VAT: | € 49,18000 |
|---|---|
| Unit Price with VAT: | € 59,99960 |



