
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 4.65GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 7.9 | |
Return Loss | - | |
Gain | 2.8dBi, 2.8dBi, 2.8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP53 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.161" (54.90mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,80000 | € 6,80 |
| Unit Price without VAT: | € 6,80000 |
|---|---|
| Unit Price with VAT: | € 8,29600 |



