Image for XUB2AKSWL2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUB2AKSWL2T

DigiKey Part Number
5452-XUB2AKSWL2T-ND
Manufacturer
Manufacturer Product Number
XUB2AKSWL2T
Description
PHOTOELECTRIC SENSOR 18MM EMITTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) SCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Telemecanique Sensors
Output Configuration
SCR
Series
Light Source
Infrared
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP65
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
590.551" (15m)
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 60,22000€ 60,22
Manufacturers Standard Package
Unit Price without VAT:€ 60,22000
Unit Price with VAT:€ 73,46840