
XU2S18PP340L5 | |
|---|---|
DigiKey Part Number | 5452-XU2S18PP340L5-ND |
Manufacturer | |
Manufacturer Product Number | XU2S18PP340L5 |
Description | SAFETY THRU BEAM PAIR PHOTO ELEC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 26.25' (8m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Telemecanique Sensors | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 196.85" (5m) |
Sensing Distance 26.25' (8m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 219,64000 | € 219,64 |
| 10 | € 216,82000 | € 2 168,20 |
| Unit Price without VAT: | € 219,64000 |
|---|---|
| Unit Price with VAT: | € 267,96080 |

