
XU2M18MC230WT | |
|---|---|
DigiKey Part Number | 5452-XU2M18MC230WT-ND |
Manufacturer | |
Manufacturer Product Number | XU2M18MC230WT |
Description | EMITTER FOR XU2M18MA230W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) SCR, NC |
Datasheet | Datasheet |
Category | Voltage - Supply 24 ~ 240VAC/DC |
Manufacturer Telemecanique Sensors | Output Configuration SCR, NC |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 269,22000 | € 269,22 |
| 5 | € 252,79200 | € 1 263,96 |
| 10 | € 246,66600 | € 2 466,66 |
| 25 | € 239,32800 | € 5 983,20 |
| Unit Price without VAT: | € 269,22000 |
|---|---|
| Unit Price with VAT: | € 328,44840 |

