
XS506B1PBL2 | |
|---|---|
DigiKey Part Number | 5452-XS506B1PBL2-ND |
Manufacturer | |
Manufacturer Product Number | XS506B1PBL2 |
Description | PROXIMITY SENSOR 6MM DC PNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Telemecanique Sensors | Material - Body Plastic |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 187,90000 | € 187,90 |
| 5 | € 175,82600 | € 879,13 |
| 10 | € 171,32500 | € 1 713,25 |
| 25 | € 165,93600 | € 4 148,40 |
| 50 | € 162,24540 | € 8 112,27 |
| Unit Price without VAT: | € 187,90000 |
|---|---|
| Unit Price with VAT: | € 229,23800 |

