
XS1M12AB120 | |
|---|---|
DigiKey Part Number | 5452-XS1M12AB120-ND |
Manufacturer | |
Manufacturer Product Number | XS1M12AB120 |
Description | INDUCTIVE SENSOR 48VAC 100MA XS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Telemecanique Sensors | Material - Body Metal |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 214,40000 | € 214,40 |
| 5 | € 200,88600 | € 1 004,43 |
| 10 | € 195,84500 | € 1 958,45 |
| 25 | € 189,80880 | € 4 745,22 |
| Unit Price without VAT: | € 214,40000 |
|---|---|
| Unit Price with VAT: | € 261,56800 |

