
XMLR250M0T25 | |
|---|---|
DigiKey Part Number | 5452-XMLR250M0T25-ND |
Manufacturer | |
Manufacturer Product Number | XMLR250M0T25 |
Description | PRSXMTR250BAR24V4-20MADSPG1/4AFM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Female - 1/4" (6.35mm) G 4 ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Telemecanique Sensors | Voltage - Supply 17V ~ 33V |
Series | Port Size Female - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Applications Industrial Automation | Maximum Pressure 10877.83PSI (75000kPa) |
Operating Pressure 3625.94PSI (25000kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Module Box with Display |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 569,22000 | € 569,22 |
| Unit Price without VAT: | € 569,22000 |
|---|---|
| Unit Price with VAT: | € 694,44840 |

