


XMLK016B2C21 | |
|---|---|
DigiKey Part Number | 5452-XMLK016B2C21-ND |
Manufacturer | |
Manufacturer Product Number | XMLK016B2C21 |
Description | PRESSURE TRANSMITTER - BAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2320.6PSI (16000kPa) Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Telemecanique Sensors | Voltage - Supply 8V ~ 33V |
Series | Port Size Male - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 464PSI (3200kPa) |
Operating Pressure 2320.6PSI (16000kPa) | Operating Temperature 0°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 93,59000 | € 93,59 |
| 5 | € 86,97200 | € 434,86 |
| 10 | € 84,50500 | € 845,05 |
| 25 | € 81,55120 | € 2 038,78 |
| 50 | € 79,52960 | € 3 976,48 |
| 100 | € 77,67410 | € 7 767,41 |
| Unit Price without VAT: | € 93,59000 |
|---|---|
| Unit Price with VAT: | € 114,17980 |

