
XCMD4124L5EX | |
|---|---|
DigiKey Part Number | 5452-XCMD4124L5EX-ND |
Manufacturer | |
Manufacturer Product Number | XCMD4124L5EX |
Description | SWITCH LIMIT 4PST 0.75A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit 4PST-2NO/2NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 750mA (AC), 100mA (DC) | Operating Temperature -20°C ~ 60°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 464,91000 | € 464,91 |
| Unit Price without VAT: | € 464,91000 |
|---|---|
| Unit Price with VAT: | € 567,19020 |

