
XCKP2101G11 | |
|---|---|
DigiKey Part Number | 5452-XCKP2101G11-ND |
Manufacturer | |
Manufacturer Product Number | XCKP2101G11 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250 V |
Series | Actuator Type Side Rotary - No Lever |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,98000 | € 81,98 |
| Unit Price without VAT: | € 81,98000 |
|---|---|
| Unit Price with VAT: | € 100,01560 |

