
XCKD2521G11 | |
|---|---|
DigiKey Part Number | 5452-XCKD2521G11-ND |
Manufacturer | |
Manufacturer Product Number | XCKD2521G11 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 15,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 172,92000 | € 172,92 |
| Unit Price without VAT: | € 172,92000 |
|---|---|
| Unit Price with VAT: | € 210,96240 |

