Proximity Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG08168L05

DigiKey Part Number
5452-SG08168L05-ND
Manufacturer
Manufacturer Product Number
SG08168L05
Description
SWITCH PROXIMITY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Sensor Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
Telemecanique Sensors
Voltage - Supply
200V
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Indicator
No Indicator
Output Type
NO
Package / Case
Module
Shielding
Unshielded
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 200,99000€ 200,99
Manufacturers Standard Package
Unit Price without VAT:€ 200,99000
Unit Price with VAT:€ 245,20780