
9037HW35 | |
|---|---|
DigiKey Part Number | 5452-9037HW35-ND |
Manufacturer | |
Manufacturer Product Number | 9037HW35 |
Description | SENSOR LEVEL LIQ SWITCH DPST/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPST-NC Output Screw Mount |
Datasheet | Datasheet |
Category | Output Configuration DPST-NC |
Manufacturer Telemecanique Sensors | Minimum Liquid Specific Gravity 0.85 |
Series | Mounting Type Screw Mount |
Packaging Box | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -30°C ~ 104°C |
Type Liquid | Voltage Rating 575VAC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 410,30000 | € 410,30 |
| Unit Price without VAT: | € 410,30000 |
|---|---|
| Unit Price with VAT: | € 500,56600 |

