Pressure Sensor 140 ~ 175PSI (965.27 ~ 1206.58kPa) Switch Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013GHG5S2J62X

DigiKey Part Number
5452-9013GHG5S2J62X-ND
Manufacturer
Manufacturer Product Number
9013GHG5S2J62X
Description
PRESSURE SWITCH 480VAC 10A G SPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 140 ~ 175PSI (965.27 ~ 1206.58kPa) Switch Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
140 ~ 175PSI (965.27 ~ 1206.58kPa)
Manufacturer
Telemecanique Sensors
Output Type
DPST
Series
Port Size
Female - 1/4" (6.35mm) NPS
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Screw Terminal
Applications
Industrial Automation
Maximum Pressure
300PSI (2068.43kPa)
Pressure Type
Switch
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 225,64000€ 225,64
Manufacturers Standard Package
Unit Price without VAT:€ 225,64000
Unit Price with VAT:€ 275,28080