10:1 Passive 200MHz 59.055" (1500.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance 600V (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP010-1

DigiKey Part Number
PP010-1-ND
Manufacturer
Manufacturer Product Number
PP010-1
Description
OSCOPE PROBE X10 200MHZ 10M
Customer Reference
Detailed Description
10:1 Passive 200MHz 59.055" (1500.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance 600V (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
200MHz
Manufacturer
Teledyne LeCroy
Resistance - Input
10M
Series
Voltage - Max
600V (DC + AC Peak)
Packaging
Bag
Capacitance - Input
12.5pF
Part Status
Obsolete
Cable Length
59.055" (1500.00mm)
Type
Passive
Color
Black
Attenuation Value
10:1
Includes
Adjustment Tool, Coding Rings, Grounds, IC Test Tip, Sprung Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.