


COMPROBE HSU-PS | |
|---|---|
DigiKey Part Number | COMPROBEHSU-PS-ND |
Manufacturer | |
Manufacturer Product Number | COMPROBE HSU-PS |
Description | VIDEO GENERAT/PROTOCOL ANLYZR BT |
Customer Reference | |
Detailed Description | Bluetooth 4.0, 4.1, 4.2 Video Generator/Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Video Generator/Protocol Analyzer | |
For Use With/Related Products | Bluetooth 4.0, 4.1, 4.2 | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |

