


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Double Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | Abrasion Resistant, Wrapped Head | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,99000 | € 43,99 |
| Unit Price without VAT: | € 43,99000 |
|---|---|
| Unit Price with VAT: | € 53,66780 |

