
WB-IMX6U-9377 | |
|---|---|
DigiKey Part Number | 1405-WB-IMX6U-9377-ND |
Manufacturer | |
Manufacturer Product Number | WB-IMX6U-9377 |
Description | SBC 2 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2 Core 1GB/0GB RAM ARM Cortex-A9, i.MX6DualLite |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 1GB/0GB |
Manufacturer TechNexion | Storage Interface MicroSD |
Packaging Box | Video Outputs HDMI |
Part Status Active | USB USB (1), USB OTG (1) |
Core Processor ARM Cortex-A9, i.MX6DualLite | Watchdog Timer No |
Number of Cores 2 | Base Product Number |
Size / Dimension 3.740" x 3.740" (94.99mm x 94.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,35000 | € 126,35 |
| Unit Price without VAT: | € 126,35000 |
|---|---|
| Unit Price with VAT: | € 154,14700 |

