
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | 1.750" (44.45mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Perfluoroalkoxy (PFA), Plenum Rated | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -70°C ~ 280°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 598,80000 | € 598,80 |
| Unit Price without VAT: | € 598,80000 |
|---|---|
| Unit Price with VAT: | € 730,53600 |




