
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.125" (53.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Stainless Steel (SS), 304, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | - | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Tight Weave | |
Material Flammability Rating | Non Flammable | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 605,24000 | € 605,24 |
| Unit Price without VAT: | € 605,24000 |
|---|---|
| Unit Price with VAT: | € 738,39280 |

