Sleeve X 100' (30.48m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0.63YL100

DigiKey Part Number
1030-PTN0.63YL100-ND
Manufacturer
Manufacturer Product Number
PTN0.63YL100
Description
EXPAND SLEEVING 5/8" X 100' YLW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Yellow
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 41,43000€ 41,43
Manufacturers Standard Package
Unit Price without VAT:€ 41,43000
Unit Price with VAT:€ 50,54460