
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -60°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 314,39000 | € 314,39 |
| Unit Price without VAT: | € 314,39000 |
|---|---|
| Unit Price with VAT: | € 383,55580 |

