
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,53000 | € 80,53 |
| 2 | € 74,06000 | € 148,12 |
| 3 | € 70,51667 | € 211,55 |
| 5 | € 66,30000 | € 331,50 |
| 7 | € 63,66143 | € 445,63 |
| 10 | € 60,97900 | € 609,79 |
| 25 | € 54,59520 | € 1 364,88 |
| 50 | € 50,21460 | € 2 510,73 |
| 100 | € 46,18670 | € 4 618,67 |
| Unit Price without VAT: | € 80,53000 |
|---|---|
| Unit Price with VAT: | € 98,24660 |

