F6N1.50BK200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Techflex
In Stock: 0
Unit Price: € 381,60000
Datasheet
Self Wrap X 200' (60.96m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.50BK200

DigiKey Part Number
1030-F6N1.50BK200-ND
Manufacturer
Manufacturer Product Number
F6N1.50BK200
Description
SELF WRAP 1.5" X 200' BLACK
Customer Reference
Detailed Description
Self Wrap X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
200' (60.96m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes