
44-03-013-1 | |
|---|---|
DigiKey Part Number | 2585-44-03-013-1-ND |
Manufacturer | |
Manufacturer Product Number | 44-03-013-1 |
Description | FOOT SWITSWITZERLAND 44-03-013-1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Front |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 32 V |
Series | Actuator Type Round, Plunger |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Cable with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard (Footswitch) | Operating Temperature -40°C ~ 80°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 184,00520 | € 4 600,13 |
| Unit Price without VAT: | € 184,00520 |
|---|---|
| Unit Price with VAT: | € 224,48634 |

