
HEC011N00000100000 | |
|---|---|
DigiKey Part Number | 2452-HEC011N00000100000-ND |
Manufacturer | |
Manufacturer Product Number | HEC011N00000100000 |
Description | 723 HTEC RECEPTACLE, SPEEDTEC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11 (6 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HEC011N00000100000 Models |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Chromate |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 11 (6 + 4 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-11 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 34,50125 | € 1 380,05 |
| Unit Price without VAT: | € 34,50125 |
|---|---|
| Unit Price with VAT: | € 42,09153 |

