
ASA385N0058001K000 | |
|---|---|
DigiKey Part Number | 2452-ASA385N0058001K000-ND |
Manufacturer | |
Manufacturer Product Number | ASA385N0058001K000 |
Description | CONN PLG HSG FMALE 26POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,78000 | € 38,78 |
| 10 | € 32,96100 | € 329,61 |
| 32 | € 30,36500 | € 971,68 |
| 64 | € 28,91688 | € 1 850,68 |
| 128 | € 27,53805 | € 3 524,87 |
| 256 | € 26,22555 | € 6 713,74 |
| Unit Price without VAT: | € 38,78000 |
|---|---|
| Unit Price with VAT: | € 47,31160 |

